105RG228M016DK6F vs 30LR228M016FK3A feature comparison

105RG228M016DK6F Barker Microfarads (BMI)

Buy Now Datasheet

30LR228M016FK3A Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 210 mΩ 76 mΩ
Leakage Current 0.0954 mA 0.03014 mA
Manufacturer Series 105RG 30LR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 515 mA 1025.5 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BULK

Compare 105RG228M016DK6F with alternatives

Compare 30LR228M016FK3A with alternatives