105RG127M350FR6B vs 105RG127M350FR6A feature comparison

105RG127M350FR6B Barker Microfarads (BMI)

Buy Now Datasheet

105RG127M350FR6A Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer BARKER MICROFARADS INC BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1450 mΩ 1450 mΩ
Leakage Current 0.865 mA 0.865 mA
Manufacturer Series 105RG 105RG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 286 mA 286 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 105RG127M350FR6B with alternatives

Compare 105RG127M350FR6A with alternatives