105RG107M350EU6B vs SK350M100BPSQ1832 feature comparison

105RG107M350EU6B Barker Microfarads (BMI)

Buy Now Datasheet

SK350M100BPSQ1832 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1700 mΩ
Leakage Current 0.725 mA 0.725 mA
Manufacturer Series 105RG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 254 mA 530 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 18 mm
Length 32 mm
Package Style Radial
Packing Method BULK
Tan Delta 0.2

Compare 105RG107M350EU6B with alternatives

Compare SK350M100BPSQ1832 with alternatives