10537DM
vs
MC10137P
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
10K
|
10K
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Length |
19.558 mm
|
19.175 mm
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
135 mA
|
|
Propagation Delay (tpd) |
4.5 ns
|
11.5 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
5.08 mm
|
4.44 mm
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
250 MHz
|
125 MHz
|
Base Number Matches |
1
|
5
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 10537DM with alternatives