10537DM
vs
MC10137P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
Average Weight (mg)
1187.4
CO2e (mg)
14723.76
Category CO2 Kg
12.4
Compliance Temperature Grade
Military: -55C to +125C
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
10K
10K
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.558 mm
19.175 mm
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-30 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
135 mA
Propagation Delay (tpd)
4.5 ns
11.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.44 mm
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
250 MHz
125 MHz
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 10537DM with alternatives
Compare MC10137P with alternatives