1051026-1 vs 1051018-1 feature comparison

1051026-1 TE Connectivity

Buy Now Datasheet

1051018-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Factory Lead Time 51 Weeks 3 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature APPLICABLE CABLE: RG 405/U APPLICABLE CABLE: RG 405/U
Body Length 0.748 inch 0.76 inch
Body/Shell Style JACK JACK
Cable Types RG 405 SEMI-RIGID RG 405 SEMI-RIGID
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance YES YES
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Frequency-Max 18 GHz 18 GHz
Operating Temperature-Max 165 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material STAINLESS STEEL STAINLESS STEEL
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Pbfree Code Yes
Body Depth 0.322 inch
Contact Resistance 3 mΩ
Contact Style COAX
Insertion Force-Max 13.344 N
Insertion Loss 0.13 dB
Insulation Resistance 10000000000 Ω
Mounting Option 1 LOCKING
Terminal Length 0.25 inch
VSWR 1.21
Withdrawl Force-Min .278 N

Compare 1051026-1 with alternatives

Compare 1051018-1 with alternatives