1050C1
vs
205-532-21-38
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
8541.40.20.00
Samacsys Manufacturer
Visual Communications Company
MARL
Additional Feature
UL RECOGNIZED
Color
RED
GREEN
Configuration
SINGLE
SINGLE
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
1
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.874 mm
15 mm
Packing Method
BULK
BULK
Shape
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Base Number Matches
2
1
Package Description
ROHS COMPLIANT PACKAGE-1
Color@Wavelength
Green
Forward Voltage-Max
12 V
Lens Type
WATER CLEAR
Luminous Intensity-Nom
23000.0 mcd
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Peak Wavelength
527 nm
Size
4.9 mm
T-code
T-1 3/4
Compare 1050C1 with alternatives
Compare 205-532-21-38 with alternatives