105082311010100 vs W-P5310#51F feature comparison

105082311010100 Kyocera AVX Components

Buy Now Datasheet

W-P5310#51F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP SMK CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 2.5 mm
Termination Type SOLDER PRESS FIT/SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Mating TIN
Contact Finish Termination TIN
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 105082311010100 with alternatives

Compare W-P5310#51F with alternatives