105072100001861 vs 100-616-131C feature comparison

105072100001861 Kyocera AVX Components

Buy Now Datasheet

100-616-131C Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer AVX CORP ITW PANCON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PANEL MOUNTABLE
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating GOLD (10) AU ON NI
Contact Finish Termination GOLD (10) GOLD
Contact Gender MALE MALE
DIN Conformance NO YES
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 3
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 100 16
Base Number Matches 2 1
Body Breadth 0.34 inch
Body Length 2.13 inch
Contact Material BRASS
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 HOLE .099-.111
Name of Rows Loaded A,B
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.512 inch

Compare 100-616-131C with alternatives