105072060000856 vs M55302/63E60S feature comparison

105072060000856 Kyocera AVX Components

Buy Now Datasheet

M55302/63E60S Incon Inc

Buy Now
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP INCON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (4) GOLD OVER NICKEL (150)
Contact Finish Termination GOLD (4) GOLD OVER NICKEL (150)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 3
Additional Feature STANDARD: MIL-DTL-55302
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 105072060000856 with alternatives

Compare M55302/63E60S with alternatives