104506-2
vs
5-104506-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
19 Weeks
19 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Approvals
CSA; UL
CSA; UL
Assembly Item Name
CONTACT
CONTACT
Cable Entry-Max
0.054 inch
0.054 inch
Cable Entry-Min
0.025 inch
0.025 inch
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
Contact Gender
MALE
MALE
Contact Resistance
12 mΩ
12 mΩ
Cross Section Area
0.09 mm2
0.09 mm2
DIN Conformance
NO
NO
Design Use
SIGNAL
SIGNAL
Finish Thickness
200
200
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Current
3 A
3 A
Rated Voltage
300 V
300 V
Rated Voltage(AC)
300 V
300 V
Terminal Type
CRIMP
CRIMP
Wire Gauge
28 AWG
28 AWG
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
32 AWG
32 AWG
Base Number Matches
2
1
Additional Feature
TERMINATION: TIN(200) OVER NICKEL