104480-4
vs
104480-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Factory Lead Time
17 Weeks, 4 Days
14 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Approvals
CSA; UL
CSA; UL
Assembly Item Name
CONTACT
CONTACT
Cable Entry-Max
0.06 inch
0.06 inch
Cable Entry-Min
0.025 inch
0.025 inch
Cable Types
DISCRETE WIRE
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
Contact Gender
FEMALE
FEMALE
Contact Resistance
12 mΩ
12 mΩ
Cross Section Area
0.4 mm2
0.4 mm2
DIN Conformance
NO
NO
Design Use
POWER AND SIGNAL
POWER AND SIGNAL
Finish Thickness
30
15
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Material
COPPER ALLOY
COPPER ALLOY
Mounting Style
STRAIGHT
STRAIGHT
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-65 °C
Rated Current
3 A
3 A
Rated Voltage
300 V
300 V
Rated Voltage(AC)
300 V
300 V
Terminal Type
CRIMP
CRIMP
Wire Gauge
22 AWG
22 AWG
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare 104480-4 with alternatives
Compare 104480-3 with alternatives