104450-9 vs 5-103673-9 feature comparison

104450-9 TE Connectivity

Buy Now Datasheet

5-103673-9 TE's AMP

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU POLARIZED
Board Mounting Option LOCATING POST
Body Breadth 0.26 inch
Body Depth 0.535 inch
Body Length 1.1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) TIN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 200u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 3
Package Description ROHS COMPLIANT

Compare 104450-9 with alternatives