104363-7 vs 22-12-1082 feature comparison

104363-7 TE Connectivity

Buy Now Datasheet

22-12-1082 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Additional Feature AMPMODU, LATCHED, POLARIZED
Body Breadth 0.262 inch 0.248 inch
Body Depth 0.535 inch 0.524 inch
Body Length 0.9 inch 0.768 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 POLARIZED LOCK LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 15u inch 13.78u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U UL
Terminal Length 0.13 inch 0.134 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex

Compare 104363-7 with alternatives

Compare 22-12-1082 with alternatives