104361-2
vs
54201-S0803LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
AMPMODU; LATCHED
|
|
Body Breadth |
0.262 inch
|
0.095 inch
|
Body Depth |
0.262 inch
|
0.15 inch
|
Body Length |
0.4 inch
|
0.3 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
75 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Panel Mount |
NO
|
|
Plating Thickness |
15u inch
|
15u inch
|
Polarization Key |
SHRD CENTER
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
CSA, LR, U
|
UL, CSA
|
Terminal Length |
0.13 inch
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
Package Description |
|
LEAD FREE
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Dielectric Withstanding Voltage |
|
2100VAC V
|
PCB Contact Row Spacing |
|
3.429 mm
|
|
|
|
Compare 104361-2 with alternatives
Compare 54201-S0803LF with alternatives