103R-681KB
vs
M83446/04-10A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Package Description
1010
1010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1010
1010
Construction
Rectangular
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
0.52 Ω
0.52 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.91 mm
1.91 mm
Package Length
2.54 mm
2.54 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Quality Factor-Min (at L-nom)
22
22
Rated Current-Max
0.435 A
0.435 A
Reference Standard
MIL-PRF-83446/04
MIL-PRF-83446/04
Self Resonance Frequency
175 MHz
175 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 25 MHZ
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Base Number Matches
1
1
Compare 103R-681KB with alternatives
Compare M83446/04-10A with alternatives