103969-9 vs 9300-010-226 feature comparison

103969-9 TE Connectivity

Buy Now Datasheet

9300-010-226 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMPMODU SIDE BY SIDE&END-END STACKABLE
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.098 inch 0.598 inch
Body Length 2 inch 1 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT APPLICABLE SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0 e0
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard CSA, LR, U UL, CSA
Terminal Length 0.52 inch
Terminal Pitch 2.54 mm
Termination Type CRIMP/IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 2 1
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 2.78 N
Withdrawl Force-Min .556 N

Compare 103969-9 with alternatives

Compare 9300-010-226 with alternatives