103961-6
vs
75915-407GLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LATCHED, POLARIZED
|
|
Body Depth |
0.265 inch
|
0.335 inch
|
Body Length |
1.4 inch
|
0.697 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
MATTE TIN (79) OVER NICKEL
|
Contact Finish Termination |
TIN LEAD
|
MATTE TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
600VAC V
|
1414VAC V
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.054 inch
|
|
Insulation Resistance |
5000000000 Ω
|
100000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LOCKING
|
Mounting Option 2 |
LATCHING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
78.7u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
267 V
|
|
Reference Standard |
CSA, LR, U
|
CSA,CUL,UL
|
Terminal Length |
0.52 inch
|
0.114 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
CRIMP/IDC
|
SOLDER
|
Total Number of Contacts |
7
|
7
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.098 inch
|
Insertion Force-Max |
|
2.45 N
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Withdrawl Force-Min |
|
0.294 N
|
|
|
|
Compare 103961-6 with alternatives
Compare 75915-407GLF with alternatives