103961-6 vs 1775441-7 feature comparison

103961-6 TE Connectivity

Buy Now Datasheet

1775441-7 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature LATCHED, POLARIZED
Body Depth 0.265 inch 0.106 inch
Body Length 1.4 inch 0.456 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.054 inch
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.1 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LATCHING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 267 V
Reference Standard CSA, LR, U UL
Terminal Length 0.52 inch
Terminal Pitch 2.54 mm 1.5 mm
Termination Type CRIMP/IDC CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 24 AWG
Wire Size-Min 30 AWG 30 AWG
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks
Body Breadth 0.253 inch
Durability 10 Cycles
Insertion Force-Max 4.8928 N
Withdrawl Force-Min .8062 N

Compare 103961-6 with alternatives

Compare 1775441-7 with alternatives