1037010282
vs
ICE-283-WB-TT
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ACMELUX CO LTD
|
ROBINSON NUGENT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.694 inch
|
|
Body Depth |
0.167 inch
|
|
Body Length |
1.4 inch
|
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
TIN
|
|
Contact Material |
BE-CU
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYESTER
|
Insulation Resistance |
1000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
28
|
28
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
STANDARD: UL 94V-0
|
|
|
|
Compare 1037010282 with alternatives
Compare ICE-283-WB-TT with alternatives