103660-1
vs
8-173116-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
AMPMODU
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
IDC
|
CRIMP
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.24 inch
|
Body Depth |
|
0.949 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
SN
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
BRASS
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
600VAC V
|
Insulation Diameter-Min |
|
0.035 inch
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
ORANGE
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Option 1 |
|
LATCH
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-30 °C
|
Polarization Key |
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal) |
|
1.5 A
|
Reference Standard |
|
UL
|
Wire Size-Max |
|
26 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare 103660-1 with alternatives
Compare 8-173116-2 with alternatives