103321-2
vs
9100-1-102-02
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
METHODE ELECTRONICS INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
WITH STANDOFF
Body Breadth
0.092 inch
0.095 inch
Body Depth
0.09 inch
0.095 inch
Body Length
0.184 inch
0.19 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN (300) OVER NICKEL (100)
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE TEREPHTALATE
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
300u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA, LR, U
UL, CSA
Terminal Length
0.125 inch
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
2.78 N
Withdrawl Force-Min
.556 N
Compare 103321-2 with alternatives
Compare 9100-1-102-02 with alternatives