103-150MA vs 103-150M feature comparison

103-150MA API Delevan

Buy Now Datasheet

103-150M API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 1010 1010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1010 1010
Construction Rectangular Rectangular
Core Material Phenolic Phenolic
DC Resistance 0.078 Ω 0.078 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.91 mm 1.91 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 1.11 A 1.11 A
Self Resonance Frequency 2200 MHz 2200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 20% 20%
Base Number Matches 1 1

Compare 103-150MA with alternatives

Compare 103-150M with alternatives