103-120J
vs
103R-120J
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Package Description |
1010
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1010
|
1010
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Phenolic
|
Phenolic
|
DC Resistance |
0.069 Ω
|
0.069 Ω
|
Inductance-Nom (L) |
0.012 µH
|
0.012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.91 mm
|
1.91 mm
|
Package Length |
2.54 mm
|
2.54 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.54 mm
|
2.54 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
57
|
57
|
Rated Current-Max |
1.19 A
|
1.19 A
|
Self Resonance Frequency |
2450 MHz
|
2450 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Base Number Matches |
5
|
3
|
|
|
|
Compare 103-120J with alternatives
Compare 103R-120J with alternatives