102S49W154MV4E
vs
1825B154M102VX140T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
KNOWLES PRECISION DEVICES
Package Description
, 1825
, 1825
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.56 mm
3.556 mm
JESD-609 Code
e3
e0
Length
4.83 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED, 7 INCH
TR
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1825
1825
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6.6 mm
6.35 mm
Base Number Matches
1
2
Compare 102S49W154MV4E with alternatives
Compare 1825B154M102VX140T with alternatives