102S48W332MF6U vs 102S48W332MF4R feature comparison

102S48W332MF6U Johanson Dielectrics Inc

Buy Now Datasheet

102S48W332MF4R Johanson Dielectrics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 2225 , 2225
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.06 mm 4.06 mm
JESD-609 Code e3 e3
Length 5.72 mm 5.72 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH TR, PAPER, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.48 mm 6.48 mm
Base Number Matches 1 1

Compare 102S48W332MF6U with alternatives

Compare 102S48W332MF4R with alternatives