102S43W103MV6R-RC vs 102S43W103MV6U feature comparison

102S43W103MV6R-RC Johanson Dielectrics Inc

Buy Now Datasheet

102S43W103MV6U Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size/Voltage/Capacitance Available
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch TR, EMBOSSED, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.17 mm 3.17 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Manufacturer Series 102S43
Package Shape RECTANGULAR PACKAGE
Series HIGH-VOLT(SMT)

Compare 102S43W103MV6R-RC with alternatives

Compare 102S43W103MV6U with alternatives