102S41W222KV4T vs 102S41W222KV4 feature comparison

102S41W222KV4T Johanson Dielectrics Inc

Buy Now Datasheet

102S41W222KV4 Johanson Dielectrics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.03 mm 2.03 mm
e3 e3
3.18 mm 3.43 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PUNCHED, 7 INCH BULK
10% 10%
1000 V 1000 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.41 mm 2.67 mm
1 1

Compare 102S41W222KV4T with alternatives

Compare 102S41W222KV4 with alternatives