102R18N101KV6E vs CE1206-101-K102GB feature comparison

102R18N101KV6E Johanson Dielectrics Inc

Buy Now Datasheet

CE1206-101-K102GB RCD Components Inc

Buy Now Datasheet
Yes
Yes
Active Obsolete
JOHANSON DIELECTRICS INC RCD COMPONENTS INC
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.7 mm 1.65 mm
e3
3.17 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH Bulk
10% 10%
1000 V 1000 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.57 mm 1.6 mm
1 1

Compare 102R18N101KV6E with alternatives

Compare CE1206-101-K102GB with alternatives