102M63V16X25 vs B41858C8108M008 feature comparison

102M63V16X25 NIC Components Corp

Buy Now Datasheet

B41858C8108M008 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Candidate List Date 2018-01-15 2012-12-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V3.02
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ 54 mΩ
Leakage Current 1.89 mA 0.63 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 930 mA 2092 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
JESD-609 Code e3
Manufacturer Series B41858
Packing Method AMMO PACK; TAPE
Terminal Finish Matte Tin (Sn)

Compare 102M63V16X25 with alternatives

Compare B41858C8108M008 with alternatives