102H66W182JQ3 vs 102H66W182JQ3H feature comparison

102H66W182JQ3 Johanson Technology Inc

Buy Now Datasheet

102H66W182JQ3H Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , 6732 , 6732
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 15.2 mm 15.2 mm
Length 17 mm 17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 6732 6732
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 14.6 mm 14.6 mm
Terminal Shape WIRE WIRE
Width 8.13 mm 8.13 mm
Base Number Matches 3 1

Compare 102H66W182JQ3 with alternatives

Compare 102H66W182JQ3H with alternatives