102H62W754KQ3T vs 102H62W754KQ4 feature comparison

102H62W754KQ3T Johanson Technology Inc

Buy Now Datasheet

102H62W754KQ4 Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , 5732 , 5732
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.75 µF 0.75 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12.7 mm 12.7 mm
Length 14.5 mm 14.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 5732 5732
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 12.1 mm 12.1 mm
Terminal Shape WIRE WIRE
Width 8.13 mm 8.13 mm
Base Number Matches 1 1

Compare 102H62W754KQ3T with alternatives

Compare 102H62W754KQ4 with alternatives