102CHB201JS1E-ROHS vs 102CHB201J1LXROHS feature comparison

102CHB201JS1E-ROHS EXXELIA Group

Buy Now Datasheet

102CHB201J1LXROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
JESD-609 Code e3
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape FLAT FLAT
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare 102CHB201JS1E-ROHS with alternatives

Compare 102CHB201J1LXROHS with alternatives