102CHB201JC6EROHS
vs
102CHB201J3LXROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0002 µF
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.6 mm
2.6 mm
Length
2.8 mm
2.8 mm
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1111
1111
Surface Mount
NO
YES
Temperature Characteristics Code
CH
CH
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Shape
WIRE
FLAT
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Compare 102CHB201JC6EROHS with alternatives
Compare 102CHB201J3LXROHS with alternatives