102CHB181KS3LEROHS
vs
102CHB181KC3ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.6 mm
2.6 mm
JESD-609 Code
e3
Length
2.8 mm
2.8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1111
1111
Surface Mount
YES
YES
Temperature Characteristics Code
CH
CH
Temperature Coefficient
100ppm/Cel ppm/°C
100ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - Copper (Cu)
Terminal Shape
FLAT
FLAT
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Compare 102CHB181KS3LEROHS with alternatives
Compare 102CHB181KC3ROHS with alternatives