102CHB181GSL-ROHS vs 102CHB181GCX-ROHS feature comparison

102CHB181GSL-ROHS EXXELIA Group

Buy Now Datasheet

102CHB181GCX-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
JESD-609 Code e3
Length 2.8 mm 2.8 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100+/-30ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - Copper (Cu)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Packing Method TR

Compare 102CHB181GSL-ROHS with alternatives

Compare 102CHB181GCX-ROHS with alternatives