102CHB151F2ROHS
vs
102CHB151FC7LROHS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 1111
|
, 1111
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00015 µF
|
0.00015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.6 mm
|
2.6 mm
|
Length |
2.8 mm
|
2.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Size Code |
1111
|
1111
|
Surface Mount |
YES
|
NO
|
Temperature Characteristics Code |
CH
|
CH
|
Temperature Coefficient |
100ppm/Cel ppm/°C
|
100ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
WIRE
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
Tin (Sn) - Copper (Cu)
|
|
|
|
Compare 102CHB151F2ROHS with alternatives
Compare 102CHB151FC7LROHS with alternatives