102C08 vs 2500S080000 feature comparison

102C08 NICOMATIC

Buy Now Datasheet

2500S080000 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NICOMATIC SA LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE LOW PROFILE, POLARIZED
Body Breadth 0.138 inch 0.213 inch
Body Depth 0.296 inch 0.311 inch
Body Length 0.76 inch 0.807 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 28 AWG
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
UL Flammability Code 94V-0

Compare 102C08 with alternatives

Compare 2500S080000 with alternatives