1025R-22J
vs
10M121JLF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
GOWANDA ELECTRONICS CORP
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Construction |
Tubular
|
Tubular
|
Core Material |
IRON
|
POWDERED IRON
|
DC Resistance |
0.18 Ω
|
0.18 Ω
|
Inductance-Nom (L) |
1.2 µH
|
1.2 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e2
|
Lead Diameter |
0.508 mm
|
0.5106 mm
|
Lead Length |
38.1 mm
|
36.525 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.41 mm
|
2.413 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom) |
25
|
25
|
Rated Current-Max |
0.62 A
|
0.59 A
|
Self Resonance Frequency |
150 MHz
|
150 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Tin/Copper (Sn/Cu)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Test Frequency |
|
7.9 MHz
|
|
|
|
Compare 1025R-22J with alternatives
Compare 10M121JLF with alternatives