102278-7 vs ISD2-08-D-S feature comparison

102278-7 TE Connectivity

Buy Now Datasheet

ISD2-08-D-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.238 inch 0.296 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Nickel (Ni)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.874 mm
Plating Thickness 50u inch
Reference Standard UL, CSA
Terminal Length 0.175 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 1 1
Body Depth 0.448 inch
Body Length 0.77 inch
Mounting Option 1 LOCKING
Mounting Option 2 SCREW
Polarization Key POLARIZED

Compare 102278-7 with alternatives

Compare ISD2-08-D-S with alternatives