102275-4 vs 89882-405H feature comparison

102275-4 TE Connectivity

Buy Now Datasheet

89882-405H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMPMODU, STANDARDS: MIL-C-55302, POLARIZED
Body Breadth 0.15 inch 0.13 inch
Body Depth 0.32 inch 0.334 inch
Body Length 0.54 inch 0.497 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Nickel (Ni) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 1400VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 1.5012 N
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Color BLUE GRAY
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.874 mm 7.62 mm
Plating Thickness 50u inch 197u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.175 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N .30024 N
Base Number Matches 1 2
Durability 225 Cycles
JESD-609 Code e0
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 102275-4 with alternatives

Compare 89882-405H with alternatives