102261-4 TE ConnectivityBuy Now Datasheet |
14-56-6081 MolexBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | TYCO ELECTRONICS AMP | MOLEX LLC |
Reach Compliance Code | unknown | unknown |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Gender | FEMALE | FEMALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | CABLE |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | IDC |
Total Number of Contacts | 8 | 8 |
Base Number Matches | 2 | 1 |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |