102-16-CJ-B
vs
102-16-CJ-B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.399 inch
|
0.399 inch
|
Body Depth |
0.165 inch
|
0.165 inch
|
Body Length |
0.799 inch
|
0.799 inch
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Material |
BRASS
|
BRASS
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
3 A
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Housing Material |
GLASS FILLED THERMOPLASTIC
|
GLASS FILLED THERMOPLASTIC
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
16
|
16
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 102-16-CJ-B with alternatives
Compare 102-16-CJ-B with alternatives