101V40D330JN4S vs 101U35D330JN4W feature comparison

101V40D330JN4S Johanson Technology Inc

Buy Now Datasheet

101U35D330JN4W Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC JOHANSON TECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.2 mm 0.2 mm
Length 1.04 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK WAFFLE PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0404 0404
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W)
Terminal Shape ONE SURFACE ONE SURFACE
Width 1.04 mm 0.91 mm
Base Number Matches 1 1

Compare 101V40D330JN4S with alternatives

Compare 101U35D330JN4W with alternatives