101T3AN681KR4HT vs VK30BA681KBRF002TR feature comparison

101T3AN681KR4HT Johanson Dielectrics Inc

Buy Now Datasheet

VK30BA681KBRF002TR Charcroft Electronics Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC CHARCROFT ELECTRONICS LTD
Package Description , 3010 , 3010
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 7.62 mm 7.62 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
JESD-609 Code e3
Packing Method TR
Series VK
Size Code 3010
Terminal Finish Matte Tin (Sn)

Compare 101T3AN681KR4HT with alternatives

Compare VK30BA681KBRF002TR with alternatives