101S49W152MY3E
vs
101S49W152MY6E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON DIELECTRICS INC
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Custom Sizes, Voltages, Values Available
|
Custom Sizes, Voltages, Values Available
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.79 mm
|
2.79 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
4.57 mm
|
4.57 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 101S49W152MY3E with alternatives
Compare 101S49W152MY6E with alternatives