101S41C331KV6Z vs 101S41C331KP6Z feature comparison

101S41C331KV6Z Johanson Dielectrics Inc

Buy Now Datasheet

101S41C331KP6Z Johanson Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Package Description , 1210 , 1210
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series NPO NPO
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 5 INCH TR, EMBOSSED, 5 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 2
JESD-609 Code e4
Terminal Finish SILVER PALLADIUM

Compare 101S41C331KV6Z with alternatives

Compare 101S41C331KP6Z with alternatives