101R14X222KSE vs SR0603X7R222K3FB feature comparison

101R14X222KSE EXXELIA Group

Buy Now Datasheet

SR0603X7R222K3FB Presidio Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP PRESIDIO COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PLASTIC, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier SILVER PALLADIUM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Additional Feature REFERENCE STANDARD: MIL-PRF-123

Compare 101R14X222KSE with alternatives

Compare SR0603X7R222K3FB with alternatives