101R14N151JV6T
vs
BC031A151JZT3SA0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
AVX CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00015 µF
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.89 mm
0.9 mm
JESD-609 Code
e3
e3
Length
1.8 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, Embossed, 13 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.02 mm
0.81 mm
Base Number Matches
1
1
Compare 101R14N151JV6T with alternatives
Compare BC031A151JZT3SA0 with alternatives