101P34W222LM3C vs 101P34W222LM4H feature comparison

101P34W222LM3C Johanson Dielectrics Inc

Buy Now Datasheet

101P34W222LM4H Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , 3944 , 3944
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 11.938 mm 11.938 mm
JESD-609 Code e0 e0
Length 9.843 mm 9.843 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 15% 15%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 15% 15%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 3944 3944
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape L BEND L BEND
Width 11.176 mm 11.176 mm
Base Number Matches 1 1

Compare 101P34W222LM3C with alternatives

Compare 101P34W222LM4H with alternatives